44424036 | LAPP

Receptacle, 70 mm², crimp connection, silver-plated, 44424036

Order No.: 30P1102
EAN: 4044776567851
MPN:
44424036
EPIC Modular MC
Series: EPIC Modular MC
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0459 €

Socket contact, 44424036, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated and passivated contacts
Technical specifications
Version receptacle
Contact connection crimp connection
contact surface silver-plated
Cable cross-section 70 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
contact surface
Contact connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
contact surface
Contact connection