44423144 | LAPP

Plug, M20, 3 pole + PE, screw connection, screw locking, straight, 44423144

Order No.: 30P1271
EAN: 4044776705727
MPN:
44423144
EPIC POWER M12 G4 M20 3+PE M1
Series: EPIC POWER M12
LAPP
default L
Image may differ
Unit Price (€ / pc.)
17.1955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1955 €

Power connector, 44423144, LAPP KABEL

Features

  • Flange connector
  • Pollution degree: 3
  • Degree of protection: IP67
  • Overvoltage category: II
Technical specifications
Version plug
Thread size M20
Coding S
Contact connection screw connection
contact surface gold-plated
Assembly panel mounting
Orientation straight
Pin number 3 pole + PE
Degree of protection (IP) IP68
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Thread size
contact surface
Type of locking
Pin number
Coding
Assembly
Orientation
Contact connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Thread size
contact surface
Type of locking
Pin number
Coding
Assembly
Orientation
Contact connection
Degree of protection (IP)