44423141 | LAPP

Plug, M12, 3 pole + PE, screw connection, screw locking, straight, 44423141

Order No.: 30P1266
EAN: 4044776705697
MPN:
44423141
EPIC POWER M12 D6 3+PE F 8-101
Series: EPIC POWER M12
LAPP
44423141 LAPP Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7548 €

Power connector, 44423141, LAPP KABEL

Features

  • Screw connector
  • Pollution degree: 3
  • Degree of protection: IP67
  • Overvoltage category: II
Technical specifications
Version plug
Thread size M12
Coding S
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 3 pole + PE
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes