44423111 | LAPP

Surface mount socket, 17 pole, crimp connection, straight, 44423111

Order No.: 30P1424
EAN: 4044776705437
MPN:
44423111
EPIC SIGNAL M17 A1 17 F (5)
Series: EPIC SIGNAL M17
LAPP
44423111 LAPP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
26.6084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.61 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6084 €
5 pcs.
25.1328 €
10 pcs.
23.6453 €
25 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423111, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Feedback / signal cables
Technical specifications
Version surface mount socket
Shell Material zinc die casting
Contact connection crimp connection
Cable cross-section 0.06-1.0 mm²
Assembly panel mounting
Orientation straight
Pin number 17 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes