44423093 | LAPP
Panel plug, 8 pole, crimp connection, straight, 44423093
Order No.: 30P1295
EAN: 4044776705253
MPN:
44423093
EPIC POWER M17 G4 3+PE+5 M (5)
Series: EPIC POWER M17
Unit Price (€ / pc.)
33.3081 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.31 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3081 €
5 pcs.
31.4517 €
10 pcs.
29.5953 €
25 pcs.
27.7508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423093, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
Version | panel plug | |
Shell Material | zinc die casting | |
Contact connection | crimp connection | |
Cable cross-section | 0.25-2.5 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |