44423078 | LAPP

Surface mount socket, 7 pole, crimp connection, straight, 44423078

Order No.: 30P1281
EAN: 4044776705109
MPN:
44423078
EPIC POWER M17 A1 7+PE F (5)
Series: EPIC POWER M17
LAPP
44423078 LAPP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
5 pcs.
16.6838 €
10 pcs.
15.6961 €
25 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423078, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Version surface mount socket
Shell Material zinc die casting
Contact connection crimp connection
Cable cross-section 0.25-2.5 mm²
Assembly panel mounting
Orientation straight
Pin number 7 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes