44423053 | LAPP

Jack, 7 pole, crimp connection, straight, 44423053

Order No.: 30P1310
EAN: 4044776704850
MPN:
44423053
EPICPOWERM17 D6 7+PE F3,5-11
Series: EPIC POWER M17
LAPP
44423053 LAPP Other Circular Connectors Image 1
44423053 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.8210 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
5 pcs.
29.1074 €
10 pcs.
27.3938 €
25 pcs.
25.6802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423053, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Version jack
Shell Material zinc die casting
Cable diameter 3.5 to 11 mm
Contact connection crimp connection
Cable cross-section 0.25-2.5 mm²
Orientation straight
Pin number 7 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes