44420335 | LAPP

Crimping die for circular connector, 185 mm², 44420335

Order No.: 30P1415
EAN: 4044776767893
MPN:
44420335
EPIC POWERLOCK
Series: EPIC POWERLOCK
LAPP
default L
Image may differ
Unit Price (€ / pc.)
225.8144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.8144 €
Technical specifications
Crimping Range (mm²) 185 mm²
Suitable for circular connector
Logistics
Country of origin GB
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Crimping Range (mm²)
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Crimping Range (mm²)
Suitable for