44420105 | LAPP

Receptacle, 4.0 mm², AWG 12, crimp connection, gold-plated, 44420105

Order No.: 30P1131
EAN: 4044773808810
MPN:
44420105
EPIC POWER LS1 D BCMD 4,0
Series: EPIC POWER LS1
LAPP
44420105 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.38 €

Socket contact, 44420105, LAPP KABEL

Socket contact for circular connectors, 2 mm female hyperboloid 4 mm², gold plated.

Features

  • Good chemical resistance
  • Wide clamping range
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version receptacle
AWG cross-section AWG 12
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes