44420104 | LAPP

Receptacle, 4.0 mm², AWG 12, crimp connection, gold-plated, 44420104

Order No.: 30P1130
EAN: 4044774267043
MPN:
44420104
EPIC POWER LS1 D BCMD 4,0
Series: EPIC POWER LS1
LAPP
default L
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1059 €
50 pcs.
2.9155 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44420104, LAPP KABEL

Socket contact for circular connectors, 2 mm female hyperboloid 4 mm², gold plated.

Features

  • Good chemical resistance
  • Wide clamping range
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version receptacle
AWG cross-section AWG 12
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
AWG cross-section
contact surface
Contact material
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
AWG cross-section
contact surface
Contact material
Contact connection
Receptacle, 4.0 mm², AWG 12, crimp connection, gold-plated, 44420104
Order No.:
 30P1130
Manufacturer:
 LAPP
Manufacturer SKU:
 44420104
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.40 € *
1 pcs.
3.4034 €
10 pcs.
3.1059 €
50 pcs.
2.9155 €
100 pcs.
2.7251 €
4.0 mm²
receptacle
AWG 12
gold-plated
brass
crimp connection