44420044 | LAPP

Plug, screw connection, screw locking, straight, 44420044

Order No.: 30P1572
EAN: 4044773794526
MPN:
44420044
EPIC SIGNAL M23 G5 -20 (5)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
5 pcs.
12.1856 €
10 pcs.
11.5073 €
20 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420044, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
  • Measurement and control technology
Technical specifications
Version plug
Additional parts equipped
Shell Material zinc die casting
Contact connection screw connection
Assembly panel mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Shell Material
Additional parts
Type of locking
Assembly
Orientation
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Shell Material
Additional parts
Type of locking
Assembly
Orientation
Contact connection
Housing, screw connection, screw locking, straight, 44420046
Order No.:
 30P1574
Manufacturer:
 LAPP
Manufacturer SKU:
 44420046
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.49 € *
1 pcs.
13.4946 €
5 pcs.
12.1380 €
10 pcs.
11.4716 €
20 pcs.
10.7933 €
housing
zinc die casting
screw locking
panel mounting
straight
screw connection
Housing, screw connection, screw locking, straight, 44420048
Order No.:
 30P1570
Manufacturer:
 LAPP
Manufacturer SKU:
 44420048
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.54 € *
1 pcs.
13.5422 €
5 pcs.
12.1856 €
10 pcs.
11.5073 €
20 pcs.
10.8290 €
housing
zinc die casting
screw locking
panel mounting
straight
screw connection
Plug, screw connection, screw locking, straight, 44420044
Order No.:
 30P1572
Manufacturer:
 LAPP
Manufacturer SKU:
 44420044
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.54 € *
1 pcs.
13.5422 €
5 pcs.
12.1856 €
10 pcs.
11.5073 €
20 pcs.
10.8290 €
plug
zinc die casting
equipped
screw locking
panel mounting
straight
screw connection