44420032 | LAPP

Lapp Kabel 44420032

Order No.: 30P1568
EAN: 4044773794465
MPN:
44420032
EPIC SIGNAL M23 G4 N (5)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
5 pcs.
11.1265 €
10 pcs.
10.5077 €
20 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420032, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version housing
Shell Material zinc die casting
Assembly front mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Type of locking
Assembly
Orientation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Assembly
Orientation
Lapp Kabel 44420030
Order No.:
 30P1566
Manufacturer:
 LAPP
Manufacturer SKU:
 44420030
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.30 € *
1 pcs.
12.3046 €
5 pcs.
11.0789 €
10 pcs.
10.4601 €
20 pcs.
9.8413 €
zinc die casting
housing
screw locking
front mounting
straight
Lapp Kabel 44420033
Order No.:
 30P1564
Manufacturer:
 LAPP
Manufacturer SKU:
 44420033
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.84 € *
1 pcs.
11.8405 €
5 pcs.
10.6624 €
10 pcs.
10.0674 €
20 pcs.
9.4724 €
zinc die casting
housing
screw locking
front mounting
straight
Lapp Kabel 44420032
Order No.:
 30P1568
Manufacturer:
 LAPP
Manufacturer SKU:
 44420032
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.36 € *
1 pcs.
12.3641 €
5 pcs.
11.1265 €
10 pcs.
10.5077 €
20 pcs.
9.8889 €
zinc die casting
housing
screw locking
front mounting
straight
Lapp Kabel 44420031
Order No.:
 30P1567
Manufacturer:
 LAPP
Manufacturer SKU:
 44420031
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.70 € *
1 pcs.
11.6977 €
5 pcs.
10.5196 €
10 pcs.
9.9365 €
20 pcs.
9.3534 €
zinc die casting
housing
screw locking
front mounting
straight