44420023 | LAPP

Lapp Kabel 44420023

Order No.: 30P1541
EAN: 4044773794366
MPN:
44420023
EPIC SIGNAL M23 B1 N (20)
Series: EPIC SIGNAL M23
LAPP
44420023 LAPP Other Circular Connectors Image 1
44420023 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.1741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
5 pcs.
10.0555 €
10 pcs.
9.4962 €
20 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420023, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Shell Material zinc die casting
Assembly front mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes