44420022 | LAPP

Lapp Kabel 44420022

Order No.: 30P1540
EAN: 4044773794359
MPN:
44420022
EPIC SIGNAL M23 B1 -20 (5)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
5 pcs.
10.0436 €
10 pcs.
9.4843 €
20 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420022, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version surface mount housing
Shell Material zinc die casting
Assembly front mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Type of locking
Assembly
Orientation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Assembly
Orientation
Lapp Kabel 44420024
Order No.:
 30P1542
Manufacturer:
 LAPP
Manufacturer SKU:
 44420024
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.03 € *
1 pcs.
12.0309 €
5 pcs.
10.8290 €
10 pcs.
10.2221 €
20 pcs.
9.6152 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420022
Order No.:
 30P1540
Manufacturer:
 LAPP
Manufacturer SKU:
 44420022
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.16 € *
1 pcs.
11.1622 €
5 pcs.
10.0436 €
10 pcs.
9.4843 €
20 pcs.
8.9250 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420021
Order No.:
 30P1539
Manufacturer:
 LAPP
Manufacturer SKU:
 44420021
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.26 € *
1 pcs.
11.2574 €
5 pcs.
10.1269 €
10 pcs.
9.5676 €
20 pcs.
9.0083 €
zinc die casting
surface mount housing
screw locking
front mounting
straight
Lapp Kabel 44420023
Order No.:
 30P1541
Manufacturer:
 LAPP
Manufacturer SKU:
 44420023
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.17 € *
1 pcs.
11.1741 €
5 pcs.
10.0555 €
10 pcs.
9.4962 €
20 pcs.
8.9369 €
zinc die casting
screw locking
front mounting
straight
Lapp Kabel 44420026
Order No.:
 30P1538
Manufacturer:
 LAPP
Manufacturer SKU:
 44420026
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.28 € *
1 pcs.
11.2812 €
5 pcs.
10.1507 €
10 pcs.
9.5914 €
20 pcs.
9.0202 €
zinc die casting
surface mount housing
screw locking
front mounting
straight