44420010 | LAPP

Lapp Kabel 44420010

Order No.: 30P1562
EAN: 4044773794915
MPN:
44420010
EPIC SIGNAL M23 F7 N 7-10 (20)
Series: EPIC SIGNAL M23
LAPP
44420010 LAPP Other Circular Connectors Image 1
44420010 LAPP Other Circular Connectors Image 2
44420010 LAPP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
14.0658 €

Circular connector, 44420010, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Interference signals
  • Robust
  • Optimum strain relief
  • Good chemical resistance
  • Wind energy
  • Mechanical and plant engineering

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version plug
Shell Material zinc die casting
Cable diameter 7 to 10 mm
Assembly front mounting
Orientation straight
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes