10431000 | LAPP

Pin contact insert, H-A 4, 5 pole, screw connection, with PE contact, 10431000

Order No.: 30P1705
EAN: 4044773071993
MPN:
10431000
EPIC H-A 4 SS
Series: EPIC H-A 4
LAPP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
5 pcs.
9.0083 €
10 pcs.
8.2586 €
50 pcs.
7.7588 €
100 pcs.
7.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 10431000, LAPP

The robust insert has a screw connection that is easy to operate and can be used, For example, in control systems.

Features

  • Mechanical and plant engineering
  • Rail
  • Wind energy
  • Assembly time
  • Space requirement
  • Variety of approval certifications

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Apparatus construction
  • Railway applications / vehicle construction
Technical specifications
Version pin insert
Shell size H-A 4
Contact connection screw connection
PE contact Yes
Pin number 5 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Shell size
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Shell size
Contact connection