10424200 | LAPP
Bulkhead housing, size HA3, polyamide, PG11, angled, longitudinal bow locking, IP65, 10424200
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
7.7945 €
50 pcs.
7.3066 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 10424200, LAPP
The 10424200 compact base housing consists of one lever, a cable entry and is ideal for supplying power in restricted spaces.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | bulkhead housing | |
Shell size | HA3 | |
Shell Material | polyamide | |
Cable Outlet | PG11, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |