P 3365 | PeakTech
LAN TESTER P 3365
Order No.: 24K5585
EAN: 4099891473082
MPN:
P 3365
3365
Unit Price (€ / pc.)
59.4762 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
59.48 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4762 €
5 pcs.
55.9062 €
15 pcs.
53.7761 €
*incl. VAT plus shipping costs
**Subject to prior sale
LAN tester, 3365, PeakTech
Compact 3 ½-digit multimeter designed to CAT III 600 V safety standard with integrated LAN network tester.
Features
- Checks correct pin assignment of 10 Base-T cables, 10 Base-2 Thin Ethernet cables, RJ45/RJ11 modular cables, 356A, TIA-568A/568B and Token Ring cables, etc.
- The remote kit can be used to test cables installed up to 300 m away on either a wall panel or a control panel.
- Also tests the shielding cable
- Measures DC/AC voltage, DC/AC current and resistance
- Continuity test with buzzer and diode test
Technical specifications
Version | digital multimeter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |