1.90.900.009/0000 | RAFI
Lamp extractors for lamp diameter 16-17 mm, 1.90.900.009/0000
Order No.: 06L9386
EAN: 4099891379674
MPN:
1.90.900.009/0000
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bulb extractors, type RAFI 1.90.900.
Technical attributes (type, for lamp diameter (Ld)): 1.90.900.009/0000, Ld 16 to 17 mm
Technical specifications
Version | Lamp puller | |
Suitable for | lamp diameter 16-17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |