630018 | KALTHOFF
Socket E14 for Illuminants, 630018
Order No.: 06N967
EAN: 4016667008170
MPN:
630018
No longer available from manufacturer
Unit Price (€ / pc.)
2.4276 € *
Available: 221 pcs.
Leadtime: On Request **
Lamp sockets E14, adjustable, type Kalthoff 630018.
Adjustable from 80 to 100 mm with metal nipple thread M10 x 1 and grub screw with screw terminals; Rated voltage: 250 VAC. Rated current: 16 A. Contacts: CuZn.
Type: 630018, socket
Technical specifications
Connection | screw connection | |
Version | socket E14 | |
Suitable for | Illuminants | |
Material | Plastic, Metal | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |