1.74.508.001/2200 | RAFI
Light attachment, illuminable, waistband round, white, mounting Ø 22.3 mm, 1.74.508.001/2200
Lamp attachment with round collar for LED sockets series RAFIX 22FS+
type: 1.74.508.001/2200
Color: white translucent
Mounting: threaded ring
Panel cut-out: 22.3 mm
Degree of protection: IP 65
Operating temperatures: - 25 to +70 °C
Version | light attachment | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 9.7 mm | |
Installation depth | 9.2 mm | |
Actuator colour | white | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |