38.303 | Kendrion Kuhnke

Bearing block, L 20 mm, steel, for miniature cylinder, 38.303

Order No.: 61G184
EAN: 4099891492229
MPN:
38.303
Kendrion Kuhnke
38.303 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
70.7574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.76 € *
Price list
Quantity
Price per unit*
25 pcs.
70.7574 €
50 pcs.
69.0557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trunnions, type 38.303.

Made of galvanized steel (phosphated bolts and retainer); Dimensions: A 13, B 20, C 10, D 13, E 5.0, F 2.5, G 8.0, H 3.7, I 3.2, K 5.9, L 2.0, M 3.5 mm.

Type: 38.303, trunnion

Technical specifications
Suitable for miniature cylinder
Length 20 mm
Material steel
Accessory Type Bearing block
Logistics
Country of origin IT
Customs tariff number 84131100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes