P 6125 | PeakTech

Laboratory power supply, 15 VDC, outputs: 2 (5 A), 75 W, 110-127 VAC/220-240 VAC, P 6125

Order No.: 24K374
EAN: 4099891480493
MPN:
P 6125
6125
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
239.1186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.1186 €

AC/DC Laboratory Power Supply, P 6125, PeakTech

A newly developed laboratory power supply for direct and alternating current, direct and alternating voltage and thus also excellently suited for use in research and development, technical universities, the electrical industry, as well as for the maintenance of small AC circuits, transformers and lights. This indestructible laboratory power supply combines high performance with ease of use.

Features

  • Output voltage adjustable in 15 steps
  • Continuous short-circuit proof
  • Safety: EN 61010-1
Technical specifications
Number of outputs 2
Output voltage DC 15 VDC
Output current 5 A
Width 170 mm
Input voltage AC 110-127 VAC/220-240 VAC
Height 160 mm
Power 75 W
Depth 250 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Output current
Height
Output voltage DC
Number of outputs
Power
Output current 2
Width
Output current 3
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Output current
Height
Output voltage DC
Number of outputs
Power
Output current 2
Width
Output current 3