FK 04 L AU / BL | SCHÜTZINGER

2.4 mm plug, solder connection, 0.5 mm², blue, FK 04 L AU / BL

Order No.: 15F392
EAN: 4099889667257
MPN:
FK 04 L AU / BL
99016985
Series: FK 04
SCHÜTZINGER
FK 04 L AU / BL SCHÜTZINGER Laboratory Connectors Image 1
FK 04 L AU / BL SCHÜTZINGER Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
20 pcs.
1.9397 €
60 pcs.
1.8207 €
100 pcs.
1.7136 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.

With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: gold-plated brass. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 2.0 mohm. Operating temperatures: - 25 to +90 °C.

With gold-plated contact parts, type FK 04 L Au/.

Technical attributes (type, insulating sleeve color): FK 04 L Au/BL, blue

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 12 A
Touch safe No
diameter 2.4 mm
Colour blue
contact surface gold-plated
Length 24 mm
Cable cross-section 0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead