FK 04 L NI / GE | SCHÜTZINGER

2.4 mm plug, solder connection, 0.5 mm², yellow, FK 04 L NI / GE

Order No.: 15F385
EAN: 4099889667196
MPN:
FK 04 L NI / GE
99000722
Series: FK 04
SCHÜTZINGER
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.4042 €

Laboratory plugs, 2.4 mm, type Schützinger FK 04 L.

With solder termination up to 0.5 mm² conductor cross-sections, for cable diameters up to 2.0 mm; Contact parts: nickel-plated. Insulating sleeve: polyamide. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 3.0 mohm. Operating temperatures: - 25 to +90 °C.

With nickel-plated contact parts, type FK 04 L Ni/.

Technical attributes (type, insulating sleeve color): FK 04 L Ni/GE, yellow

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 12 A
Touch safe No
diameter 2.4 mm
Colour yellow
contact surface nickel-plated
Length 24 mm
Cable cross-section 0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Connection
2.4 mm plug, solder connection, 0.5 mm², red, FK 04 L NI / RT
Order No.:
 15F383
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 04 L NI / RT
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.40 € *
10 pcs.
1.4042 €
24 mm
red
2.4 mm
0.5 mm²
nickel-plated
plug
30 VAC/60 VDC
12 A
solder connection