KUN 30 BL | Hirschmann Test & Measurement
4 mm jack, solder connection, 2.5 mm², CAT O, blue, KUN 30 BL
Unit Price (€ / pc.)
1.1424 € *
Available: 506 pcs.
Available in 6 Days: 3,800 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
50 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jacks, 4.0 mm, type Hirschmann T & M KUN 30.
For 4.0 mm plug, with step-on-proof flexible insulating sleeve, solder terminals up to 2.5 mm²; Contact material: tinned brass. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: - 25 to +70 °C.
Tinned version.
Type: KUN 30, blue
Technical specifications
Connection | solder connection | |
Version | jack | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 48 mm | |
Cable cross-section | 2.5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |