MKU 1 GE | Hirschmann Test & Measurement
2 mm jack, solder connection, 0.5 mm², yellow, MKU 1 GE
Unit Price (€ / pc.)
1.2138 € *
Available: 480 pcs.
Available in 6 Days: 700 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
0.9758 €
100 pcs.
0.9163 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jacks, 2.0 mm, type Hirschmann T & M MKU 1.
For 2.0 mm plugs. Solder terminals, flexible and step-on proof insulation sleeve. Contact spring made of tinned copper beryllium; Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –20 to +60 °C.
Type: MKU 1, yellow
Technical specifications
Connection | solder connection | |
Version | jack | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | yellow | |
contact surface | tin-plated | |
Length | 39 mm | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |