23.0110-27 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.3 mm, brown, 23.0110-27

Order No.: 22F514
EAN: 4099889670196
MPN:
23.0110-27
LB-I4R BRAUN
Series: LB-I4R
Stäubli Electrical Connectors
23.0110-27 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Not suitable for new designs, LTB: 03.31.2023

Unit Price (€ / pc.)
1.0829 € *
Available: 54 pcs.
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0829 €

4 mm Socket, 23.0110-27, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour brown
Length 28 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead