23.0060-22 | Stäubli Electrical Connectors

2 mm socket, flat plug connection, mounting Ø 6.4 mm, red, 23.0060-22

Order No.: 22F312
EAN: 4099889669916
MPN:
23.0060-22
LB-IF2R ROT
Series: LB-IF2R
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 144 pcs.
Leadtime: 4 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Socket, 23.0060-22, Stäubli Electrical Connectors

Insulated, Ø 2 mm socket with spring-loaded Multilam. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.

Technical specifications
Connection flat plug connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 6.4 mm
Colour red
Length 23 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
Version
Rated Voltage
Rated current
Length
Connection
Installation diameter
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Version
Rated Voltage
Rated current
Length
Connection
Installation diameter
2 mm socket, flat plug connection, mounting Ø 6.4 mm, purple, 23.0060-26
Order No.:
 86F8250
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-26
Available: 45 pcs. Leadtime: 2 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
purple
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, green, 23.0060-25
Order No.:
 22F316
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-25
Available: 160 pcs. Leadtime: 1 Week **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
green
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, blue, 23.0060-23
Order No.:
 22F318
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-23
Available: 77 pcs. Leadtime: 2 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
blue
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, red, 23.0060-22
Order No.:
 22F312
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-22
Available: 144 pcs. Leadtime: 4 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
red
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, yellow, 23.0060-24
Order No.:
 22F314
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-24
Available: 164 pcs. Leadtime: 2 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
yellow
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, black, 23.0060-21
Order No.:
 22F310
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-21
Available: 1,044 pcs. Leadtime: 1 Week **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
black
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, white, 23.0060-29
Order No.:
 86F8253
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-29
Available: 65 pcs. Leadtime: 3 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
white
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, brown, 23.0060-27
Order No.:
 86F8251
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-27
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.45 € *
1 pcs.
4.4506 €
50 pcs.
3.9151 €
100 pcs.
3.4272 €
500 pcs.
3.2963 €
1000 pcs.
3.0226 €
brown
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, gray, 23.0060-28
Order No.:
 86F8252
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-28
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
50 pcs.
3.9151 €
100 pcs.
3.4272 €
500 pcs.
3.2963 €
1000 pcs.
3.0226 €
gray
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm
2 mm socket, flat plug connection, mounting Ø 6.4 mm, yellow/green, 23.0060-20
Order No.:
 86F8249
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.0060-20
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
50 pcs.
3.9151 €
100 pcs.
3.4272 €
500 pcs.
3.2963 €
1000 pcs.
3.0226 €
yellow/green
2 mm
socket
30 VAC/60 VDC
10 A
23 mm
flat plug connection
6.4 mm