23.0020-21 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, black, 23.0020-21
Unit Price (€ / pc.)
3.8794 € *
Available: 41 pcs.
Leadtime: 6 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5819 €
50 pcs.
3.2963 €
100 pcs.
3.1059 €
500 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.0020-21, Stäubli Electrical Connectors
Insulated, Ø 2 mm with spring-loaded MULTILAM. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.
Technical specifications
Connection | flat plug connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 6.4 mm | |
Colour | black | |
Length | 23 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |