9-1768020-7 | Raychem
Polyester Label, inscribable, (W x H) 30 x 6.2 mm, yellow/white, 9-1768020-7
Order No.: 14L4656
EAN: 4099891208110
MPN:
9-1768020-7
IKB02P-9/4
Unit Price (€ / pck.)
5.6287 € *
Available: 5,015 pck.
Leadtime: 6 Weeks **
Corresponding labels, type IKB-.
Can be labeled by hand or laser printer. Made of polyester. One white, one yellow side.
Technical attributes (type, tag size): IKB 02 PW/G, 30 x 6.0 mm labels, sheet with 240 labels
Technical specifications
Version | Label | |
Width | 30 mm | |
Colour | yellow/white | |
Height | 6.2 mm | |
Material | polyester | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Sheet with 240 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |