S0720680 | DYMO
Labelling tape cartridge, 9 mm, tape white, font black, 7 m, S0720680
Order No.: 07L5777
EAN: 5411313409131
MPN:
S0720680
40913
Unit Price (€ / pc.)
23.8714 € *
Available: 46 pcs.
Next delivery: 5 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.4434 €
15 pcs.
21.5866 €
50 pcs.
20.6227 €
150 pcs.
19.7778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labelling tape cartridge, S0720680, DYMO
Labelling tape cartridge, 9 mm, tape white, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Band color | white | |
Width | 9 mm | |
Suitable for | Dymo label markers type S072 | |
Length | 7 m | |
Material | plastic | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |