S0955970 | DYMO
Label markers Dymo Rhino 4200, S0955970
Label markers, type Dymo Rhino 4200.
With QWERTZ keyboard, direct access keys for creation and formatting wire/cable tags, flag tags, barcodes 39 and 128, labels with fixed length, favorites key for most frequently used labels, symbols, and terms; Printable media: labels made of flexible nylon, polyester or vinyl (6.0/9.0/12/19 mm), heatshrink tubing. Supplied with charger and lithium ion accumulators.
Type: S0955970, Dymo Rhino 4200 label markers
Resolution | 180 dpi | |
Version | Labeling machine | |
Width | 57 mm | |
Height | 215 mm | |
Length | 103 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | CN |
Customs tariff number | 84433900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |