S0721700 | DYMO
Labelling tape cartridge, 12 mm, tape blue, font black, 4 m, S0721700
Order No.: 07L5670
EAN: 5411313912259
MPN:
S0721700
91225
As an alternative, we recommend the following item:
Letratag tape, 12 mm, tape blue, font black, 4 m, S0721650
Order No.: 07L6073
Manufacturer: DYMO
per pc. 11.3050 € *
*incl. VAT plus shipping costs
Corresponding 4.0 m labeling tape cartridges for LetraTag, type S07.
Type: S0721700, width 12 mm, plastic, ultra blue
Technical specifications
Band color | blue | |
Width | 12 mm | |
Suitable for | LT-100, XTL-500 | |
Length | 4 m | |
Material | plastic | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |