S0721750 | DYMO
Labelling tape cartridge, 12 mm, tape silver, font black, 4 m, S0721750
Order No.: 07L5673
EAN: 5411313912280
MPN:
S0721750
91228
As an alternative, we recommend the following item:
Letratag tape, 12 mm, tape silver, font black, 4 m, S0721730
Order No.: 07L6075
Manufacturer: DYMO
per pc. 12.6973 € *
*incl. VAT plus shipping costs
Corresponding 4.0 m labeling tape cartridges for LetraTag, type S07.
Type: S0721750, width 12 mm, metal, silver
Technical specifications
Band color | silver | |
Width | 12 mm | |
Suitable for | LT-100, XTL-500 | |
Length | 4 m | |
Material | metal | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39261000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |