66.9123-22 | Stäubli Electrical Connectors
CONNECTOR 66.9123-22
Unit Price (€ / pc.)
2.2253 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
50 pcs.
1.8921 €
100 pcs.
1.7493 €
500 pcs.
1.6660 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 66.9123-22, Stäubli Electrical Connectors
Insulated lead coupler, made of brass. Both ends suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Connecting coupling
- Colour: red
- Rated voltage: 1000 V
- Rated current: 32 A
Technical specifications
Version | connecting coupling | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | red | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 4 mm socket | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |