KUN S BL | Hirschmann Test & Measurement
4 mm jack, screw connection, 0.5-1.5 mm², CAT III, blue, KUN S BL
Unit Price (€ / pc.)
3.4867 € *
Available: 23 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.0821 €
50 pcs.
2.6894 €
100 pcs.
2.5823 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, KUN S BL, HIRSCHMANN
The KUN S BL is a safety coupling with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4,2 mm.
Technical specifications
Connection | screw connection | |
Version | jack | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 48.2 mm | |
Cable cross-section | 0.5-1.5 mm² | |
max. Cable diameter | 4.2 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |