301160001 | Kabeltronik
Fabric tape, unassembled, copper, tin-plated, 24 x 38 x 0.15 mm, 16 mm², 301160001
Order No.: 91F4872
EAN: 4099891191948
MPN:
301160001
Unit Price (€ / mtr.)
11.8524 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Technical specifications
Version | fabric tape, unassembled | |
Cable structure | 24 x 38 x 0.15 mm | |
Cable cross-section | 16 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |