301160000 | Kabeltronik
Fabric tape, unassembled, copper, 24 x 85 x 0.1 mm, 16 mm², 301160000
Order No.: 91F4857
EAN: 4099891191795
MPN:
301160000
Unit Price (€ / mtr.)
9.2344 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Technical specifications
Version | fabric tape, unassembled | |
Cable structure | 24 x 85 x 0.1 mm | |
Cable cross-section | 16 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |