21433814451 | Harting
Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, angled, 21433814451
Unit Price (€ / pc.)
14.756 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Panel socket, 21433814451, Harting
Panel socket with wave soldering termination, angled, for rear mounting, 4 contacts, D-coding.
Technical specifications
Version | panel socket | |
Thread size | M12 | |
Coding | D | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | angled | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw lock/push-pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |