45320145 | Bopla

ABS enclosure, (L x W x H) 199 x 157.5 x 100 mm, light gray, IP40, 45320145

Order No.: 60H8229
EAN: 4099889546279
MPN:
45320145
Series: ULTRAPULT
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
50.0038 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
50.00 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0038 €
5 pcs.
46.9931 €
15 pcs.
45.2081 €
50 pcs.
43.1970 €
150 pcs.
41.3882 €
*incl. VAT plus shipping costs
**Subject to prior sale

With open console area, type Ultrapult.

With open console area and encircling sealing, closed with 2.0 mm aluminum front panel (available on separate order). The front panel fits the top and is screwed down. Open rear panel for mounting a 2.0 mm aluminum rear panel (also available on separate order); Material: ABS. Color: light-gray (RAL 7035).

Technical attributes (type, outer dimension H (front/rear)): UMP 32014 FP, W 157.5, D 199, H 36/100 mm

Technical specifications
Width 157.5 mm
Colour light gray
Height 100 mm
Length 199 mm
Material ABS
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Width
Height
Material
Length
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Length
Colour
Degree of protection (IP)
ABS enclosure, (L x W x H) 199 x 290.9 x 120 mm, light gray, IP40, 45620185
Order No.:
 60H8235
Manufacturer:
 Bopla
Manufacturer SKU:
 45620185
Available: 1 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-05-02
Total Price: 56.33 € *
1 pcs.
56.3346 €
5 pcs.
52.9550 €
15 pcs.
50.9201 €
50 pcs.
48.6829 €
150 pcs.
46.6480 €
290.9 mm
120 mm
ABS
199 mm
light gray
IP40