SOAP 10006.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 56 x 31 x 24 mm, black (RAL 9004), SOAP 10006.9 SCHWARZ
Unit Price (€ / pc.)
3.0464 € *
Available: 558 pcs.
Next delivery: 300 pcs. on 2024-09-27
Leadtime: 2 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.6775 €
100 pcs.
2.3443 €
250 pcs.
2.2610 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, SOAP 10006.9 SCHWARZ, Teko
ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly. Base and cover have integral PCB mounting studs. Matt surface finish.
Technical specifications
Width | 31 mm | |
Colour | black | |
Height | 24 mm | |
Length | 56 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |