TENCLOS 660.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 145 x 85 x 37 mm, black, TENCLOS 660.9 SCHWARZ
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Leadtime: On Request **
ABS enclosure, TENCLOS 660.9 SCHWARZ, Teko
ABS enclosures with a recessed area to allow an 0.5 mm anodised aluminium panel. Base and cover have integral PCB mounting studs. This product has cutouts for three connectors DB25. Matt surface finish. Closing by four screws.
Technical specifications
Width | 85 mm | |
Colour | black | |
Height | 37 mm | |
Length | 145 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |