1593KBK | Hammond
ABS enclosure, (L x W x H) 66 x 68 x 28 mm, black (RAL 9005), IP54, 1593KBK
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 7 Days: 2,291 pcs.
Leadtime: 1 Week **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.9151 €
50 pcs.
3.5343 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 1593KBK, Hammond
Electronic instrument enclosure, ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the user’s hand. Lap joint construction provides protection against dust accumulation and splashing water.
Technical specifications
Width | 68 mm | |
Colour | black | |
Height | 28 mm | |
Length | 66 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |