1591CBK | Hammond
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Unit Price (€ / pc.)
9.2344 € *
Available: 11 pcs.
Available in 7 Days: 382 pcs.
Leadtime: 1 Week **
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.1277 €
50 pcs.
7.5684 €
150 pcs.
7.2352 €
500 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1591.
Made of flame retardant ABS (UL 94 V-0), with PCB grooves (1.5 mm) on all insides; Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1591CBK, L 120, W 65, H 40 mm
Technical specifications
Width | 65 mm | |
Colour | black | |
Height | 40 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |