CP/3.20 GRAU/GRAU | Teko
ABS enclosure, (L x W x H) 160 x 96 x 66 mm, gray, CP/3.20 GRAU/GRAU
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-09-27
Leadtime: On Request **
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.4129 €
50 pcs.
8.7703 €
150 pcs.
8.3895 €
500 pcs.
7.9611 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, CP/3.20 GRAU/GRAU, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. The cover in light gray colour. Closing by four screws.
Technical specifications
Width | 96 mm | |
Colour | gray | |
Height | 66 mm | |
Length | 160 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |