TBL-1B.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 200 x 94 x 25 mm, black, TBL-1B.9 SCHWARZ
Plastic enclosures, type Teko Tekbox TB.
With recessed area for inserting a membrane keyboard. Base shell and lid made of ABS, equipped with guides and mounting columns for Euro-style boards; Finish: dull black or dull white. Mounting: with 4 screws.
With outer dimensions 200 x 94 mm, type TBL-.
Version B also features a battery compartment for one 9.0-V battery or two 1.5-V Mignon batteries; Useful area: 172 x 72 mm.
Technical attributes (type, dimensions, enclosure color): TBL–1B, L 200, W 94, H 25 mm, black
Width | 94 mm | |
Colour | black | |
Height | 25 mm | |
Length | 200 mm | |
Material | ABS |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |