COFFER A/8.5 | Teko
ABS enclosure, (L x W x H) 215 x 130 x 64.5 mm, gray (RAL 9018), COFFER A/8.5
Plastic enclosures, type Teko Cof A/.
Shell with rounded corners and aluminum front panel. The front panel is screwed into the shell (slightly recessed) with 4 screws. The four walls of the shell are equipped with insertion grooves for PCBs etc; Material: ABS. Shell: black or gray.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), color): Cof A/8, L 215, W 130, H 64.5 mm, gray
Width | 130 mm | |
Colour | gray | |
Height | 64.5 mm | |
Length | 215 mm | |
Material | ABS | |
RAL number | 9018 |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |