COFFER A/6.5 | Teko
ABS enclosure, (L x W x H) 125 x 70 x 35 mm, gray (RAL 9018), COFFER A/6.5
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.5565 €
50 pcs.
6.8068 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, COFFER A/6.5, Teko
ABS enclosure with rounded corners and an 1 mm aluminium panel. The base walls have integral PCB guides in a high density configuration. Glossy surfaces finish. Closing by four screws.
Technical specifications
Width | 70 mm | |
Colour | gray | |
Height | 35 mm | |
Length | 125 mm | |
Material | ABS | |
RAL number | 9018 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |