MBM 241690 | Multi-Box

PC enclosure, (L x W x H) 240 x 160 x 90 mm, light gray (RAL 7035), IP65, MBM 241690

Order No.: 60H166
EAN: 4099889517231
MPN:
MBM 241690
9503017000
Series: MBM
Multi-Box
MBM 241690 Multi-Box General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
61.5706 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
61.57 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5706 €
5 pcs.
57.8816 €
15 pcs.
55.6563 €
*incl. VAT plus shipping costs
**Subject to prior sale

PC enclosure, MBM 241690, Multi-Box

MBM Enclosure offers excellent properties for the installation of electronic and electrical components as well as complete control systems. Thanks to the high UV-resistance of the material, this enclosures can be used in both indoor and outdoor areas. It is mechanically processed in a number of ways providing almost no limits with customised surface design, including silk screen printing and membrane keyboards.

Technical specifications
Width 160 mm
Colour light gray
Height 90 mm
Length 240 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead